Facom K.214A 3/4 in Square Extension Bar, 860 mm Overall

RS tootekood: 235-9844Bränd: FacomTootja Part nr.: K.214A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Facom

Drive Size

3/4 in

Type

Extension Bar

Drive Type

Square

Overall Length

860 mm

Sub Type

Extension Bar

Model

K.214A

Finish

Chrome

Material

Steel

Non Sparking

No

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 263,00

€ 263,00 tk (ilma käibemaksuta)

€ 320,86

€ 320,86 tk (koos käibemaksuga)

Facom K.214A 3/4 in Square Extension Bar, 860 mm Overall

€ 263,00

€ 263,00 tk (ilma käibemaksuta)

€ 320,86

€ 320,86 tk (koos käibemaksuga)

Facom K.214A 3/4 in Square Extension Bar, 860 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Facom

Drive Size

3/4 in

Type

Extension Bar

Drive Type

Square

Overall Length

860 mm

Sub Type

Extension Bar

Model

K.214A

Finish

Chrome

Material

Steel

Non Sparking

No

Päritoluriik

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more