Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
16
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.J161-212U
Socket Size
1/4" , 5/16" , 3/8" , 7/16" , 1/2" , 9/16" , 5/8" , 11/16" , 3/4" , 13/16" , 7/8"
Socket Size
1/4"" , 5/16"" , 3/8"" , 7/16"" , 1/2"" , 9/16"" , 5/8"" , 11/16"" , 3/4"" , 13/16"" , 7/8""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, sliding handle, joint
Country of Origin
France
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 368.44
€ 368.44 Each (inc. VAT)
1
€ 302.00
€ 302.00 Each (Exc. Vat)
€ 368.44
€ 368.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
16
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.J161-212U
Socket Size
1/4" , 5/16" , 3/8" , 7/16" , 1/2" , 9/16" , 5/8" , 11/16" , 3/4" , 13/16" , 7/8"
Socket Size
1/4"" , 5/16"" , 3/8"" , 7/16"" , 1/2"" , 9/16"" , 5/8"" , 11/16"" , 3/4"" , 13/16"" , 7/8""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, sliding handle, joint
Country of Origin
France