Facom 8 > 27mm, 1/2 in Drive Impact Socket

RS Stock No.: 235-6431Brand: FacomManufacturers Part No.: NS.500B
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

8 > 27mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

20

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 737.80

€ 737.80 Each (inc. VAT)

Facom 8 > 27mm, 1/2 in Drive Impact Socket

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 737.80

€ 737.80 Each (inc. VAT)

Facom 8 > 27mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

8 > 27mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

20

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

China