Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Type
Wobble Extension
Drive Type
Square
Overall Length
55 mm
Sub Type
Wobble Extension Bar
Model
R.209S
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
€ 14.90
€ 14.90 Each (Exc. Vat)
€ 18.48
€ 18.48 Each (inc. VAT)
Facom R.209S 1/4 in Square Wobble Extension, 55 mm Overall
1
€ 14.90
€ 14.90 Each (Exc. Vat)
€ 18.48
€ 18.48 Each (inc. VAT)
Facom R.209S 1/4 in Square Wobble Extension, 55 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Type
Wobble Extension
Drive Type
Square
Overall Length
55 mm
Sub Type
Wobble Extension Bar
Model
R.209S
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China