Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Number of Pieces
10
Finish
Chrome
Material
Alloy Steel
Set Contents
Sockets
Drive Type
Square
Country of Origin
France
Product details
Facom 1/4 in. Rack-Mounted Socket Set
Made from High grade chrome alloy steel
Standards
FED GGG W-641E, ANSI 107, 10M-82
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
Facom 10-Piece 1/4 in
1
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 84.32
€ 84.32 Each (inc. VAT)
Facom 10-Piece 1/4 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Number of Pieces
10
Finish
Chrome
Material
Alloy Steel
Set Contents
Sockets
Drive Type
Square
Country of Origin
France
Product details
Facom 1/4 in. Rack-Mounted Socket Set
Made from High grade chrome alloy steel
Standards
FED GGG W-641E, ANSI 107, 10M-82