Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 235-6932Brand: FacomManufacturers Part No.: SL.161-3P12U
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

25

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.161-3P12U

Socket Size

3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 25/32" , 13/16" , 7/8" , 15/16" , 31/32" , 1" , 1"1/16 , 1"1/8 , 1"3/16 , 1"1/4

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, sliding handle, speed brace

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 460.00

€ 460.00 Each (Exc. Vat)

€ 561.20

€ 561.20 Each (inc. VAT)

Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

€ 460.00

€ 460.00 Each (Exc. Vat)

€ 561.20

€ 561.20 Each (inc. VAT)

Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

25

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.161-3P12U

Socket Size

3/8" , 7/16" , 1/2" , 9/16" , 19/32" , 5/8" , 21/32" , 11/16" , 3/4" , 25/32" , 13/16" , 7/8" , 15/16" , 31/32" , 1" , 1"1/16 , 1"1/8 , 1"3/16 , 1"1/4

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, sliding handle, speed brace

Country of Origin

Taiwan, Province Of China