Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomDrive Size
1/2 in
Number of Pieces
21
Set Contents
Extension Bar: 150 mm, Extension Bar: 230 mm, External Joint:1/2 in, Ratchet: 1/2 in x 263 mm, Socket: 10 mm, Socket: 11 mm, Socket: 12 mm, Socket: 13 mm, Socket: 14 mm, Socket: 15 mm, Socket: 16 mm, Socket: 17 mm, Socket: 18 mm, Socket: 19 mm, Socket: 21 mm, Socket: 22 mm, Socket: 24 mm, Socket: 27 mm, Socket: 30 mm, Socket: 32 mm, Socket: 8 mm
Drive Type
Square
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FacomDrive Size
1/2 in
Number of Pieces
21
Set Contents
Extension Bar: 150 mm, Extension Bar: 230 mm, External Joint:1/2 in, Ratchet: 1/2 in x 263 mm, Socket: 10 mm, Socket: 11 mm, Socket: 12 mm, Socket: 13 mm, Socket: 14 mm, Socket: 15 mm, Socket: 16 mm, Socket: 17 mm, Socket: 18 mm, Socket: 19 mm, Socket: 21 mm, Socket: 22 mm, Socket: 24 mm, Socket: 27 mm, Socket: 30 mm, Socket: 32 mm, Socket: 8 mm
Drive Type
Square