FAG 2305-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

RS tootekood: 260-0403Bränd: FAGTootja Part nr.: 2305-2RS-TVH
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

24mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

5kN

Dynamic Load Rating

18.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2305

Race Type

Plain

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 88,50

€ 88,50 tk (ilma käibemaksuta)

€ 107,97

€ 107,97 tk (koos käibemaksuga)

FAG 2305-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

€ 88,50

€ 88,50 tk (ilma käibemaksuta)

€ 107,97

€ 107,97 tk (koos käibemaksuga)

FAG 2305-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FAG

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

24mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

5kN

Dynamic Load Rating

18.3kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2305

Race Type

Plain

Päritoluriik

Germany