FAG 3207-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D

RS tootekood: 260-0764Bränd: FAGTootja Part nr.: 3207-BD-XL-2Z-TVH
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

41kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3207

Race Type

Plain

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 96,00

€ 96,00 tk (ilma käibemaksuta)

€ 119,04

€ 119,04 tk (koos käibemaksuga)

FAG 3207-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D

€ 96,00

€ 96,00 tk (ilma käibemaksuta)

€ 119,04

€ 119,04 tk (koos käibemaksuga)

FAG 3207-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 35mm I.D, 72mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

41kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3207

Race Type

Plain

Päritoluriik

Germany