Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FAGInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
61kN
Dynamic Load Rating
91kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7311
Race Type
Plain
Päritoluriik
Germany
€ 186,00
€ 186,00 tk (ilma käibemaksuta)
€ 230,64
€ 230,64 tk (koos käibemaksuga)
1
€ 186,00
€ 186,00 tk (ilma käibemaksuta)
€ 230,64
€ 230,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FAGInside Diameter
55mm
Outside Diameter
120mm
Race Width
29mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
61kN
Dynamic Load Rating
91kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7311
Race Type
Plain
Päritoluriik
Germany