Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS tootekood: 123-1495Bränd: Fagor ElectronicaTootja Part nr.: FT2516MH TU
brand-logo
Kuva kõik kategoorias TRIACs

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.36 x 4.67 x 15.35mm

Length

10.36mm

Width

4.67mm

Height

15.35mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Päritoluriik

Thailand

Toote üksikasjad

High Commutation TRIACs, Fagor

A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,70

€ 0,97 tk (pakis 10) (ilma käibemaksuta)

€ 12,03

€ 1,203 tk (pakis 10) (koos käibemaksuga)

Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Valige pakendi tüüp

€ 9,70

€ 0,97 tk (pakis 10) (ilma käibemaksuta)

€ 12,03

€ 1,203 tk (pakis 10) (koos käibemaksuga)

Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

50mA

Dimensions

10.36 x 4.67 x 15.35mm

Length

10.36mm

Width

4.67mm

Height

15.35mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Päritoluriik

Thailand

Toote üksikasjad

High Commutation TRIACs, Fagor

A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more