Fairchild Semiconductor FAN9612MX, Dual Power Factor & PWM Controller, 18 V, 630 kHz 16-Pin, SOIC

RS tootekood: 739-6115PBränd: Fairchild SemiconductorTootja Part nr.: FAN9612MX
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

630 kHz

Start-up Supply Current

0.11mA

Maximum Source Current

1000mA

Maximum Sink Current

2A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Toote üksikasjad

PFC and PWM Combination Controllers, Fairchild Semiconductor

Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 20,50

€ 2,05 tk (rullis) (ilma käibemaksuta)

€ 25,42

€ 2,54 tk (rullis) (koos käibemaksuga)

Fairchild Semiconductor FAN9612MX, Dual Power Factor & PWM Controller, 18 V, 630 kHz 16-Pin, SOIC
Valige pakendi tüüp

€ 20,50

€ 2,05 tk (rullis) (ilma käibemaksuta)

€ 25,42

€ 2,54 tk (rullis) (koos käibemaksuga)

Fairchild Semiconductor FAN9612MX, Dual Power Factor & PWM Controller, 18 V, 630 kHz 16-Pin, SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
10 - 19€ 2,05
20 - 49€ 1,95
50 - 99€ 1,85
100+€ 1,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

630 kHz

Start-up Supply Current

0.11mA

Maximum Source Current

1000mA

Maximum Sink Current

2A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Minimum Operating Supply Voltage

9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Toote üksikasjad

PFC and PWM Combination Controllers, Fairchild Semiconductor

Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more