Tehnilised dokumendid
Spetsifikatsioonid:
Maximum Switching Frequency
70 kHz
Start-up Supply Current
20µA
Maximum Source Current
38µA
Maximum Sink Current
38µA
Maximum Supply Current
5 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Dimensions
9.4 x 6.6 x 3.6mm
Length
9.4mm
Width
6.6mm
Height
3.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
30 V
Päritoluriik
Malaysia
Toote üksikasjad
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
P.O.A.
tk (pakis 3) (ilma käibemaksuta)
3
P.O.A.
tk (pakis 3) (ilma käibemaksuta)
3
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Maximum Switching Frequency
70 kHz
Start-up Supply Current
20µA
Maximum Source Current
38µA
Maximum Sink Current
38µA
Maximum Supply Current
5 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Dimensions
9.4 x 6.6 x 3.6mm
Length
9.4mm
Width
6.6mm
Height
3.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
30 V
Päritoluriik
Malaysia
Toote üksikasjad
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.