LM741CN Fairchild Semiconductor, Op Amp, 8-Pin PDIP

RS tootekood: 298-7606PBränd: Fairchild SemiconductorTootja Part nr.: LM741CN
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Height

3.3mm

Dimensions

9.6 x 6.4 x 3.3mm

Length

9.6mm

Width

6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
€ 0,612tk (torus) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

LM741CN Fairchild Semiconductor, Op Amp, 8-Pin PDIP
Valige pakendi tüüp

P.O.A.

LM741CN Fairchild Semiconductor, Op Amp, 8-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
€ 0,612tk (torus) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Height

3.3mm

Dimensions

9.6 x 6.4 x 3.3mm

Length

9.6mm

Width

6.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Texas Instruments UA741CP, Op Amp, 1MHz, 8-Pin PDIP
€ 0,612tk (torus) (ilma käibemaksuta)