Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FasterThread
BSP 3/4 Male
Coupling Gender
Male
Thread Size
3/4in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
250 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FasterThread
BSP 3/4 Male
Coupling Gender
Male
Thread Size
3/4in
Material
Carbon Steel
Series
ISO A Series
Compatible with
ISO A
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
250 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C