Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

RS tootekood: 363-5873Bränd: FasterTootja Part nr.: VVS12GASF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Faster

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

VVS Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Screw Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

73 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Toote üksikasjad

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Faster

Thread

BSP 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Carbon Steel

Series

VVS Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Screw Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

73 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Toote üksikasjad

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Teid võib huvitada