Faulhaber Brushless DC Motor, 1.91 W, 12 V dc, 3.13 mNm, 3.7 mNm, 7000 rpm, 1.5mm Shaft Diameter

RS tootekood: 873-4751Bränd: FaulhaberTootja Part nr.: 2610T012BSC
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

1.91 W

Output Speed

7000 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

3.13 mNm, 3.7 mNm

Dimensions

26 (Dia.) x 17.4 mm

Current Rating

200 mA, 240 mA

Length

17.4mm

Series

2610

Päritoluriik

Germany

Toote üksikasjad

Faulhaber Series Brushless Flat DC Motors

Faulhaber brushless flat DC Micromotors with high power, best dynamic performance and small sizes.

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Lao andmed ajutiselt ei ole saadaval.

€ 211,36

€ 211,36 tk (ilma käibemaksuta)

€ 262,09

€ 262,09 tk (koos käibemaksuga)

Faulhaber Brushless DC Motor, 1.91 W, 12 V dc, 3.13 mNm, 3.7 mNm, 7000 rpm, 1.5mm Shaft Diameter

€ 211,36

€ 211,36 tk (ilma käibemaksuta)

€ 262,09

€ 262,09 tk (koos käibemaksuga)

Faulhaber Brushless DC Motor, 1.91 W, 12 V dc, 3.13 mNm, 3.7 mNm, 7000 rpm, 1.5mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

1.91 W

Output Speed

7000 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

3.13 mNm, 3.7 mNm

Dimensions

26 (Dia.) x 17.4 mm

Current Rating

200 mA, 240 mA

Length

17.4mm

Series

2610

Päritoluriik

Germany

Toote üksikasjad

Faulhaber Series Brushless Flat DC Motors

Faulhaber brushless flat DC Micromotors with high power, best dynamic performance and small sizes.

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.