Faulhaber 12 V 30 W Servo Motor, 3750 rpm, 40 mNm Max Output Torque, 4mm Shaft Diameter

RS tootekood: 184-6934Bränd: FaulhaberTootja Part nr.: 3216W012BXT R
brand-logo
Kuva kõik kategoorias Servomootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Torque

40 mNm

Supply Voltage

12 V

Output Speed

3750 RPM

Power Rating

30 W

Shaft Diameter

4mm

Length

28.4mm

Width

32mm

Current Rating

2.28 A

Series

3216

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 218,81

€ 218,81 tk (ilma käibemaksuta)

€ 266,95

€ 266,95 tk (koos käibemaksuga)

Faulhaber 12 V 30 W Servo Motor, 3750 rpm, 40 mNm Max Output Torque, 4mm Shaft Diameter

€ 218,81

€ 218,81 tk (ilma käibemaksuta)

€ 266,95

€ 266,95 tk (koos käibemaksuga)

Faulhaber 12 V 30 W Servo Motor, 3750 rpm, 40 mNm Max Output Torque, 4mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Torque

40 mNm

Supply Voltage

12 V

Output Speed

3750 RPM

Power Rating

30 W

Shaft Diameter

4mm

Length

28.4mm

Width

32mm

Current Rating

2.28 A

Series

3216

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more