Fellowes Powershred LX201 22L Micro Cut Shredder Destroys 12 Sheets Per Pass and Destroys an A4 Sheet in Addition

RS Stock No.: 270-2294Brand: FellowesManufacturers Part No.: 5050101
brand-logo
View all in Shredders

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred LX201

Cut Type

Micro Cut

Sheet Capacity

12

Throat Width

220mm

Bin Capacity

22L

For Use With

Destroys 12 Sheets Per Pass and Destroys an A4 Sheet in Addition → 2500 Particles of 2 x 12 mm, Micro Cut

Country of Origin

China

Stock information temporarily unavailable.

€ 510.00

€ 510.00 Each (Exc. Vat)

€ 622.20

€ 622.20 Each (inc. VAT)

Fellowes Powershred LX201 22L Micro Cut Shredder Destroys 12 Sheets Per Pass and Destroys an A4 Sheet in Addition

€ 510.00

€ 510.00 Each (Exc. Vat)

€ 622.20

€ 622.20 Each (inc. VAT)

Fellowes Powershred LX201 22L Micro Cut Shredder Destroys 12 Sheets Per Pass and Destroys an A4 Sheet in Addition
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred LX201

Cut Type

Micro Cut

Sheet Capacity

12

Throat Width

220mm

Bin Capacity

22L

For Use With

Destroys 12 Sheets Per Pass and Destroys an A4 Sheet in Addition → 2500 Particles of 2 x 12 mm, Micro Cut

Country of Origin

China