Festo Pneumatic Cylinder - 536236, 20mm Bore, 15mm Stroke, ADN Series, Double Acting

RS tootekood: 136-6772Bränd: FestoTootja Part nr.: ADN-20-15-A-P-A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

ADN

Model Number p

536236

Action

Double

Stroke

15mm

Bore

20mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

35.5 x 35.5 x 57.5mm

Height

35.5mm

Width

35.5mm

Length

57.5mm

Maximum Operating Pressure

10 bar

ISO Standard

21287

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

131 g @ 0 mm Stroke

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

21 g @ 10 mm Stroke

Päritoluriik

Germany

Toote üksikasjad

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series

Lao andmed ajutiselt ei ole saadaval.

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 96,10

€ 96,10 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 536236, 20mm Bore, 15mm Stroke, ADN Series, Double Acting

€ 77,50

€ 77,50 tk (ilma käibemaksuta)

€ 96,10

€ 96,10 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 536236, 20mm Bore, 15mm Stroke, ADN Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

ADN

Model Number p

536236

Action

Double

Stroke

15mm

Bore

20mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

35.5 x 35.5 x 57.5mm

Height

35.5mm

Width

35.5mm

Length

57.5mm

Maximum Operating Pressure

10 bar

ISO Standard

21287

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

131 g @ 0 mm Stroke

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

21 g @ 10 mm Stroke

Päritoluriik

Germany

Toote üksikasjad

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series