Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoManufacturer Series
ADN
Model Number p
536257
Model Number (p)
536257
Bore
25mm
Action
Double
Stroke
40mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Dimensions
39.5 x 39.5 x 84.5mm
Width
39.5mm
Length
84.5mm
Height
39.5mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Päritoluriik
Germany
Toote üksikasjad
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
FESTO ADN Series
€ 97,00
€ 97,00 tk (ilma käibemaksuta)
€ 120,28
€ 120,28 tk (koos käibemaksuga)
1
€ 97,00
€ 97,00 tk (ilma käibemaksuta)
€ 120,28
€ 120,28 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoManufacturer Series
ADN
Model Number p
536257
Model Number (p)
536257
Bore
25mm
Action
Double
Stroke
40mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Dimensions
39.5 x 39.5 x 84.5mm
Width
39.5mm
Length
84.5mm
Height
39.5mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Päritoluriik
Germany
Toote üksikasjad
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.