Festo Pneumatic Cylinder - 536282, 32mm Bore, 25mm Stroke, ADN Series, Double Acting

RS tootekood: 121-5748Bränd: FestoTootja Part nr.: ADN-32-25-I-P-A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

ADN

Model Number p

536282

Model Number (p)

536282

Action

Double

Stroke

25mm

Bore

32mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Dimensions

47 x 47 x 75mm

Height

47mm

Width

47mm

Length

75mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Päritoluriik

Germany

Toote üksikasjad

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 125,66

€ 125,66 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 536282, 32mm Bore, 25mm Stroke, ADN Series, Double Acting

€ 103,00

€ 103,00 tk (ilma käibemaksuta)

€ 125,66

€ 125,66 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 536282, 32mm Bore, 25mm Stroke, ADN Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 103,00
5+€ 99,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

ADN

Model Number p

536282

Model Number (p)

536282

Action

Double

Stroke

25mm

Bore

32mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Dimensions

47 x 47 x 75mm

Height

47mm

Width

47mm

Length

75mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Päritoluriik

Germany

Toote üksikasjad

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

FESTO ADN Series

Teid võib huvitada