Festo 5/2 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196941

RS tootekood: 175-4621Bränd: FestoTootja Part nr.: CPE14-M1BH-5L-1/8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

CPE

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

800L/min

Solenoid Power Consumption

1.28W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

2-Position, 5 Port

Number of Positions

2

Thread Standard

G

Päritoluriik

Germany

Toote üksikasjad

CPE Series Solenoid Valves

The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 207,00

€ 207,00 tk (ilma käibemaksuta)

€ 252,54

€ 252,54 tk (koos käibemaksuga)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196941

€ 207,00

€ 207,00 tk (ilma käibemaksuta)

€ 252,54

€ 252,54 tk (koos käibemaksuga)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196941
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

CPE

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

800L/min

Solenoid Power Consumption

1.28W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

2-Position, 5 Port

Number of Positions

2

Thread Standard

G

Päritoluriik

Germany

Toote üksikasjad

CPE Series Solenoid Valves

The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.

Teid võib huvitada