Festo CTEU series Serial Interface

RS Stock No.: 136-6919Brand: FestoManufacturers Part No.: CTEU-EC
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Festo

Manufacturer Series

CTEU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Connection Type

4-Pin D-Coded M12 x 2 Socket

Country of Origin

Germany

Product details

CTEU Series Fieldbus Modules

Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.

Fieldbus Modules

Stock information temporarily unavailable.

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 652.70

€ 652.70 Each (inc. VAT)

Festo CTEU series Serial Interface

€ 535.00

€ 535.00 Each (Exc. Vat)

€ 652.70

€ 652.70 Each (inc. VAT)

Festo CTEU series Serial Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

CTEU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Connection Type

4-Pin D-Coded M12 x 2 Socket

Country of Origin

Germany

Product details

CTEU Series Fieldbus Modules

Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.

Fieldbus Modules