Festo Pneumatic Guided Cylinder - 170837, 16mm Bore, 50mm Stroke, DFM Series, Double Acting

RS tootekood: 121-5391Bränd: FestoTootja Part nr.: DFM-16-50-P-A-GF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Stroke

50mm

Bore

16mm

Manufacturer Series

DFM

Action

Double

Maximum Operating Pressure

10 bar

Cushioning Type

Elastic

Model Number p

170837

Model Number (p)

170837

Dimensions

117 x 67 x 32mm

Weight

772g

Maximum Operating Temperature

+80°C

Length

117mm

Absolute Maximum Pressure

1 Mpa

Width

67mm

Height

32mm

Minimum Operating Temperature

-20°C

Päritoluriik

Germany

Toote üksikasjad

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Lao andmed ajutiselt ei ole saadaval.

€ 352,00

€ 352,00 tk (ilma käibemaksuta)

€ 429,44

€ 429,44 tk (koos käibemaksuga)

Festo Pneumatic Guided Cylinder - 170837, 16mm Bore, 50mm Stroke, DFM Series, Double Acting

€ 352,00

€ 352,00 tk (ilma käibemaksuta)

€ 429,44

€ 429,44 tk (koos käibemaksuga)

Festo Pneumatic Guided Cylinder - 170837, 16mm Bore, 50mm Stroke, DFM Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Stroke

50mm

Bore

16mm

Manufacturer Series

DFM

Action

Double

Maximum Operating Pressure

10 bar

Cushioning Type

Elastic

Model Number p

170837

Model Number (p)

170837

Dimensions

117 x 67 x 32mm

Weight

772g

Maximum Operating Temperature

+80°C

Length

117mm

Absolute Maximum Pressure

1 Mpa

Width

67mm

Height

32mm

Minimum Operating Temperature

-20°C

Päritoluriik

Germany

Toote üksikasjad

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.