Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore

RS Stock No.: 136-6560Brand: FestoManufacturers Part No.: DRVS-12-180-P
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

12mm

Force at 7 bar

20 (Axial) N @ 6 bar, 25 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

152g

Size Type

Standard

Model Number

1845711

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments

Stock information temporarily unavailable.

€ 184.00

€ 184.00 Each (Exc. Vat)

€ 224.48

€ 224.48 Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore

€ 184.00

€ 184.00 Each (Exc. Vat)

€ 224.48

€ 224.48 Each (inc. VAT)

Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

12mm

Force at 7 bar

20 (Axial) N @ 6 bar, 25 (Radial) N @ 6 bar

Manufacturer Series

DRVS

Maximum Operating Pressure

8 bar

Cushioning Type

Elastic

Port Connection

M5

Weight

152g

Size Type

Standard

Model Number

1845711

Series

DRVS

Country of Origin

Germany

Product details

DRVS Series Semi-Rotary Actuators

Festo DRVS series semi-rotary actuators works according to the rotary vane principle. The compact design of the DRVS series allows various configurations as a suitable solution for different applications.

Features and Benefits

Simple, compact design
Lightweight
Swivel angle infinitely adjustable
Sealed for reliable use in harsh environments