Festo Pneumatic Piston Rod Cylinder - 1376903, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting

RS tootekood: 121-5277Bränd: FestoTootja Part nr.: DSBC-40-25-PPSA-N3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376903

Bore

40mm

Action

Double

Stroke

25mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

186.9 x 54 x 54mm

Width

54mm

Length

186.9mm

Height

54mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 202,00

€ 202,00 tk (ilma käibemaksuta)

€ 250,48

€ 250,48 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1376903, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting

€ 202,00

€ 202,00 tk (ilma käibemaksuta)

€ 250,48

€ 250,48 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1376903, 40mm Bore, 25mm Stroke, DSBC Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1376903

Bore

40mm

Action

Double

Stroke

25mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

186.9 x 54 x 54mm

Width

54mm

Length

186.9mm

Height

54mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

740 g @ 0 mm Stroke

VDMA Standard

24562

Stroke Interval Weight

37 g @ 10 mm Stroke

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more