Festo Pneumatic Piston Rod Cylinder - 1376305, 50mm Bore, 50mm Stroke, DSBC Series, Double Acting

RS tootekood: 121-5029Bränd: FestoTootja Part nr.: DSBC-50-50-PPSA-N3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number (p)

1376305

Bore

50mm

Stroke

50mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

227.8 x 64 x 64mm

Width

64mm

Length

227.8mm

Height

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Model Number p

1376305

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

Päritoluriik

Germany

Toote üksikasjad

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Lao andmed ajutiselt ei ole saadaval.

€ 236,00

€ 236,00 tk (ilma käibemaksuta)

€ 287,92

€ 287,92 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1376305, 50mm Bore, 50mm Stroke, DSBC Series, Double Acting

€ 236,00

€ 236,00 tk (ilma käibemaksuta)

€ 287,92

€ 287,92 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1376305, 50mm Bore, 50mm Stroke, DSBC Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number (p)

1376305

Bore

50mm

Stroke

50mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

227.8 x 64 x 64mm

Width

64mm

Length

227.8mm

Height

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Model Number p

1376305

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

Päritoluriik

Germany

Toote üksikasjad

DSBC Series Profile Cylinders - Self Adjusting Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.