Festo Pneumatic Piston Rod Cylinder - 1383336, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting

RS tootekood: 121-5229Bränd: FestoTootja Part nr.: DSBC-80-80-PPVA-N3
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1383336

Bore

80mm

Action

Double

Stroke

80mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

297.6 x 93 x 93mm

Width

93mm

Length

297.6mm

Height

93mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

2.7kg

Maximum Operating Temperature

+80°C

Stroke Interval Weight

92 g @ 10 mm Stroke

Test Weight

2660 g @ 0 mm Stroke

Päritoluriik

China

Toote üksikasjad

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 311,00

€ 311,00 tk (ilma käibemaksuta)

€ 385,64

€ 385,64 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1383336, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting

€ 311,00

€ 311,00 tk (ilma käibemaksuta)

€ 385,64

€ 385,64 tk (koos käibemaksuga)

Festo Pneumatic Piston Rod Cylinder - 1383336, 80mm Bore, 80mm Stroke, DSBC Series, Double Acting

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1383336

Bore

80mm

Action

Double

Stroke

80mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

297.6 x 93 x 93mm

Width

93mm

Length

297.6mm

Height

93mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

2.7kg

Maximum Operating Temperature

+80°C

Stroke Interval Weight

92 g @ 10 mm Stroke

Test Weight

2660 g @ 0 mm Stroke

Päritoluriik

China

Toote üksikasjad

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more