Festo Pneumatic Cylinder - 19196, 12mm Bore, 160mm Stroke, DSNU Series, Double Acting

RS tootekood: 121-4697Bränd: FestoTootja Part nr.: DSNU-12-160-P-A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19196

Model Number (p)

19196

Bore

12mm

Action

Double

Stroke

160mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 265mm

Length

265mm

Diameter

20mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

139g

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Lao andmed ajutiselt ei ole saadaval.

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 86,18

€ 86,18 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 19196, 12mm Bore, 160mm Stroke, DSNU Series, Double Acting

€ 69,50

€ 69,50 tk (ilma käibemaksuta)

€ 86,18

€ 86,18 tk (koos käibemaksuga)

Festo Pneumatic Cylinder - 19196, 12mm Bore, 160mm Stroke, DSNU Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 69,50
5 - 9€ 67,00
10+€ 61,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Manufacturer Series

DSNU

Model Number p

19196

Model Number (p)

19196

Bore

12mm

Action

Double

Stroke

160mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

20 x 265mm

Length

265mm

Diameter

20mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

139g

Maximum Operating Temperature

+80°C

Päritoluriik

Germany

Toote üksikasjad

DSNU Series Roundline Cylinders - Flexible Cushioning

Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.