Festo Belt Driven Linear Actuator, 1200mm, 8041863

RS Stock No.: 203-6986Brand: FestoManufacturers Part No.: ELGA-TB-KF-80-1200-0H
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1200mm

Series

ELGA-TB

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Model Number

8041863

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,390.00

€ 3,390.00 Each (Exc. Vat)

€ 4,135.80

€ 4,135.80 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 1200mm, 8041863

€ 3,390.00

€ 3,390.00 Each (Exc. Vat)

€ 4,135.80

€ 4,135.80 Each (inc. VAT)

Festo Belt Driven Linear Actuator, 1200mm, 8041863
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Festo

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

1200mm

Series

ELGA-TB

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Model Number

8041863

Country of Origin

Germany