Technical Document
Specifications
Brand
FestoPad Diameter
30mm
Pad Material
NBR
Connection Type
M6
Manufacturer Series
ESS ESS
Holding Force
40.8N
Material
NBR
Country of Origin
Japan
Stock information temporarily unavailable.
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 16.59
€ 16.59 Each (inc. VAT)
Festo 30mm NBR Suction Cup ESS-30-SN
1
€ 13.60
€ 13.60 Each (Exc. Vat)
€ 16.59
€ 16.59 Each (inc. VAT)
Festo 30mm NBR Suction Cup ESS-30-SN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPad Diameter
30mm
Pad Material
NBR
Connection Type
M6
Manufacturer Series
ESS ESS
Holding Force
40.8N
Material
NBR
Country of Origin
Japan