Festo NPT NPT 1/4 Pneumatic Shut-Off Valve, 625.5L/min

RS Stock No.: 650-537Brand: FestoManufacturers Part No.: HE-3-1/4-1/4-NPT-U
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Brand

Festo

Inlet Port

NPT 1/4

Outlet Port Size

NPT 1/4

Outlet Port - Thread Standard

NPT

Manufacturer Series

HE

Flow Rate

625.5L/min

Inlet Port Thread Standard

NPT

Country of Origin

Japan

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.67

€ 25.67 Each (inc. VAT)

Festo NPT NPT 1/4 Pneumatic Shut-Off Valve, 625.5L/min

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.67

€ 25.67 Each (inc. VAT)

Festo NPT NPT 1/4 Pneumatic Shut-Off Valve, 625.5L/min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Inlet Port

NPT 1/4

Outlet Port Size

NPT 1/4

Outlet Port - Thread Standard

NPT

Manufacturer Series

HE

Flow Rate

625.5L/min

Inlet Port Thread Standard

NPT

Country of Origin

Japan