Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoThreaded Connection
G 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
KD3
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
12bar
Finish
Nickel Plated
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Päritoluriik
Germany
Toote üksikasjad
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Festo Pneumatic Quick Connect Coupling
€ 21,00
€ 21,00 tk (ilma käibemaksuta)
€ 25,62
€ 25,62 tk (koos käibemaksuga)
1
€ 21,00
€ 21,00 tk (ilma käibemaksuta)
€ 25,62
€ 25,62 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 21,00 |
5 - 9 | € 20,20 |
10+ | € 18,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoThreaded Connection
G 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
KD3
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
12bar
Finish
Nickel Plated
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Päritoluriik
Germany
Toote üksikasjad
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.