Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoPort Connection
G 1/2
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/2
Port Connection Thread Size
1/2 in
Pressure Gauge Port Thread Size
1/2 in
Typical Flow Rate
4000L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Overall Height
135mm
Overall Length
85mm
Model Number p
192315
Overall Dimensions
85 x 95 x 135mm
Overall Width
95mm
Päritoluriik
Hungary
€ 184,00
€ 184,00 tk (ilma käibemaksuta)
€ 228,16
€ 228,16 tk (koos käibemaksuga)
1
€ 184,00
€ 184,00 tk (ilma käibemaksuta)
€ 228,16
€ 228,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoPort Connection
G 1/2
Maximum Outlet Pressure
7bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
16bar
Manufacturer Series
D
Pressure Gauge Port Size
G 1/2
Port Connection Thread Size
1/2 in
Pressure Gauge Port Thread Size
1/2 in
Typical Flow Rate
4000L/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Overall Height
135mm
Overall Length
85mm
Model Number p
192315
Overall Dimensions
85 x 95 x 135mm
Overall Width
95mm
Päritoluriik
Hungary