Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 3/4 in, 16bar max. input, 162581

RS Stock No.: 203-0371Brand: FestoManufacturers Part No.: LR-3/4-D-MIDI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 3/4

Port Connection Thread Size

3/4 in

Pressure Gauge Port Thread Size

3/4 in

Typical Flow Rate

3500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

135mm

Model Number p

162581

Overall Dimensions

85 x 95 x 135mm

Overall Width

95mm

Overall Length

85mm

Country of Origin

Hungary

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 128.96

€ 128.96 Each (inc. VAT)

Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 3/4 in, 16bar max. input, 162581

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 128.96

€ 128.96 Each (inc. VAT)

Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 3/4 in, 16bar max. input, 162581

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 3/4

Port Connection Thread Size

3/4 in

Pressure Gauge Port Thread Size

3/4 in

Typical Flow Rate

3500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

135mm

Model Number p

162581

Overall Dimensions

85 x 95 x 135mm

Overall Width

95mm

Overall Length

85mm

Country of Origin

Hungary