Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 535907

RS tootekood: 202-1222Bränd: FestoTootja Part nr.: MFH-5-1/4-EX
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Manifold

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1000L/min

Minimum Operating Pressure

2.2bar

Thread Size

1/4in

Maximum Operating Pressure

8 bar

Configuration

5/2

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Standard

G

Päritoluriik

India

Lao andmed ajutiselt ei ole saadaval.

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 tk (koos käibemaksuga)

Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 535907

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 tk (koos käibemaksuga)

Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 535907
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

Manifold

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1000L/min

Minimum Operating Pressure

2.2bar

Thread Size

1/4in

Maximum Operating Pressure

8 bar

Configuration

5/2

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Standard

G

Päritoluriik

India