Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 12 → 48V dc, 24 → 240V ac, 9982

RS Stock No.: 121-5646Brand: FestoManufacturers Part No.: MFH-5-1/8
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

MFH

Mounting Style

Through Hole

Solenoid Voltage

12 → 48V dc, 24 → 240V ac

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

500L/min

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

8bar

Thread Size

1/8in

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Standard

G

Country of Origin

India

Product details

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves

You may be interested in
Stock information temporarily unavailable.

€ 215.00

€ 215.00 Each (Exc. Vat)

€ 262.30

€ 262.30 Each (inc. VAT)

Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 12 → 48V dc, 24 → 240V ac, 9982

€ 215.00

€ 215.00 Each (Exc. Vat)

€ 262.30

€ 262.30 Each (inc. VAT)

Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MFH Series 12 → 48V dc, 24 → 240V ac, 9982
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 215.00
5+€ 206.00
You may be interested in

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

MFH

Mounting Style

Through Hole

Solenoid Voltage

12 → 48V dc, 24 → 240V ac

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

500L/min

Solenoid Power Consumption

4.5W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

8bar

Thread Size

1/8in

Hazardous Area Certification

ATEX

Number of Positions

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Standard

G

Country of Origin

India

Product details

FESTO MFH Series Solenoid Valves

The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.

Features and Benefits

• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves

You may be interested in