Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759

RS Stock No.: 203-8201Brand: FestoManufacturers Part No.: QSM-6-100
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Inlet Port

Push In 6 mm

Model Number p

130759

Number of Inlet Ports

1

Model Number (p)

130759

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Mounting Type

Inline

Angle

Straight

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

€ 365.00

€ 3.65 Each (In a Pack of 100) (Exc. Vat)

€ 445.30

€ 4.453 Each (In a Pack of 100) (inc. VAT)

Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759

€ 365.00

€ 3.65 Each (In a Pack of 100) (Exc. Vat)

€ 445.30

€ 4.453 Each (In a Pack of 100) (inc. VAT)

Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130759
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Inlet Port

Push In 6 mm

Model Number p

130759

Number of Inlet Ports

1

Model Number (p)

130759

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Mounting Type

Inline

Angle

Straight

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan