Technical Document
Specifications
Brand
FestoConnector A
M5 Male
Connector B
Push In 3 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Model Number p
130777
Model Number (p)
130777
Chemical Resistant
No
Country of Origin
Japan
Stock information temporarily unavailable.
€ 243.00
€ 243.00 1 Bag of 100 (Exc. Vat)
€ 296.46
€ 296.46 1 Bag of 100 (inc. VAT)
Festo Straight Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style, 130777
1
€ 243.00
€ 243.00 1 Bag of 100 (Exc. Vat)
€ 296.46
€ 296.46 1 Bag of 100 (inc. VAT)
Festo Straight Threaded Adaptor, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style, 130777
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
M5 Male
Connector B
Push In 3 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Model Number p
130777
Model Number (p)
130777
Chemical Resistant
No
Country of Origin
Japan