Festo Y Threaded Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style, 186189

RS tootekood: 202-3677Bränd: FestoTootja Part nr.: QSYL-G1/8-4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Y Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

186189

Model Number (p)

186189

Body Material

PBT

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 8,80

€ 8,80 tk (ilma käibemaksuta)

€ 10,91

€ 10,91 tk (koos käibemaksuga)

Festo Y Threaded Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style, 186189

€ 8,80

€ 8,80 tk (ilma käibemaksuta)

€ 10,91

€ 10,91 tk (koos käibemaksuga)

Festo Y Threaded Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style, 186189
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Y Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

186189

Model Number (p)

186189

Body Material

PBT

Päritoluriik

Taiwan, Province Of China