Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoType
Magneto Resistive
Supply Voltage
24V dc
Manufacturer Series
SMT
LED Indicator
Yes
Operation
NO
Compatible with
C-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Model Number p
551373
Model Number (p)
551373
Päritoluriik
Bulgaria
Toote üksikasjad
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.
€ 63,00
€ 63,00 tk (ilma käibemaksuta)
€ 78,12
€ 78,12 tk (koos käibemaksuga)
1
€ 63,00
€ 63,00 tk (ilma käibemaksuta)
€ 78,12
€ 78,12 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 63,00 |
5 - 9 | € 60,50 |
10+ | € 55,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoType
Magneto Resistive
Supply Voltage
24V dc
Manufacturer Series
SMT
LED Indicator
Yes
Operation
NO
Compatible with
C-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Model Number p
551373
Model Number (p)
551373
Päritoluriik
Bulgaria
Toote üksikasjad
FESTO Proximity Sensors
Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.