Festo VABD Seal, 8043720

RS tootekood: 121-5998Bränd: FestoTootja Part nr.: VABD-L1-14XK-S-G18-S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Accessory Type

Seal

Manufacturer Series

VABD

Model Number

8043720

For Use With

G 1/8 In-Line Valve

Päritoluriik

Germany

Toote üksikasjad

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Lao andmed ajutiselt ei ole saadaval.

€ 21,40

€ 21,40 1 pakk 10 tk (ilma käibemaksuta)

€ 26,54

€ 26,54 1 pakk 10 tk (koos käibemaksuga)

Festo VABD Seal, 8043720

€ 21,40

€ 21,40 1 pakk 10 tk (ilma käibemaksuta)

€ 26,54

€ 26,54 1 pakk 10 tk (koos käibemaksuga)

Festo VABD Seal, 8043720
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 21,40
5 - 9€ 20,30
10 - 24€ 19,00
25+€ 18,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Accessory Type

Seal

Manufacturer Series

VABD

Model Number

8043720

For Use With

G 1/8 In-Line Valve

Päritoluriik

Germany

Toote üksikasjad

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.