Festo 4/3 Exhausted Pneumatic Manual Control Valve VHER Series, G 1/2, 1/2, 3192067

RS Stock No.: 202-2660Brand: FestoManufacturers Part No.: VHER-H-B43E-G12
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

4/3 Exhausted

Thread Size

1/2

Thread Standard

G

Manufacturer Series

VHER

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

3192067

Country of Origin

Brazil

€ 301.00

€ 301.00 Each (Exc. Vat)

€ 373.24

€ 373.24 Each (inc. VAT)

Festo 4/3 Exhausted Pneumatic Manual Control Valve VHER Series, G 1/2, 1/2, 3192067

€ 301.00

€ 301.00 Each (Exc. Vat)

€ 373.24

€ 373.24 Each (inc. VAT)

Festo 4/3 Exhausted Pneumatic Manual Control Valve VHER Series, G 1/2, 1/2, 3192067

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

4/3 Exhausted

Thread Size

1/2

Thread Standard

G

Manufacturer Series

VHER

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

3192067

Country of Origin

Brazil