Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoFunction
5/2
Actuation Type
Electrical
Manufacturer Series
VUVG
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Maximum Flow Rate
300L/min
Solenoid Power Consumption
0.4 W, 1W
Minimum Operating Pressure
-0.9 (External) bar, 2.5 (Internal) bar
Maximum Operating Pressure
10 (External) bar, 8 (Internal) bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Special Features
Easy to Install, Innovative, Reliable, Versatile
Päritoluriik
Germany
Toote üksikasjad
FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.
€ 80,50
€ 80,50 tk (ilma käibemaksuta)
€ 99,82
€ 99,82 tk (koos käibemaksuga)
1
€ 80,50
€ 80,50 tk (ilma käibemaksuta)
€ 99,82
€ 99,82 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
FestoFunction
5/2
Actuation Type
Electrical
Manufacturer Series
VUVG
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Maximum Flow Rate
300L/min
Solenoid Power Consumption
0.4 W, 1W
Minimum Operating Pressure
-0.9 (External) bar, 2.5 (Internal) bar
Maximum Operating Pressure
10 (External) bar, 8 (Internal) bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Special Features
Easy to Install, Innovative, Reliable, Versatile
Päritoluriik
Germany
Toote üksikasjad
FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.