Festo CN Series Y Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 150013

RS tootekood: 250-2723Bränd: FestoTootja Part nr.: Y-PK-6Distrelec Article No.: 30422713
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

CN

Connector C

Push In 8 mm

Inlet Port

Push In 8 mm

Model Number p

150013

Number of Inlet Ports

1

Model Number (p)

150013

Outlet Port

Push In 8 mm

Number of Outlet Ports

2

Body Material

Polyoxymethylene

Standards Met

RoHS Compliant

Päritoluriik

Turkey

Lao andmed ajutiselt ei ole saadaval.

€ 40,60

€ 40,60 1 pakk 10 tk (ilma käibemaksuta)

€ 50,34

€ 50,34 1 pakk 10 tk (koos käibemaksuga)

Festo CN Series Y Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 150013

€ 40,60

€ 40,60 1 pakk 10 tk (ilma käibemaksuta)

€ 50,34

€ 50,34 1 pakk 10 tk (koos käibemaksuga)

Festo CN Series Y Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 150013
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

CN

Connector C

Push In 8 mm

Inlet Port

Push In 8 mm

Model Number p

150013

Number of Inlet Ports

1

Model Number (p)

150013

Outlet Port

Push In 8 mm

Number of Outlet Ports

2

Body Material

Polyoxymethylene

Standards Met

RoHS Compliant

Päritoluriik

Turkey