Festo Shock Absorber, YSRWJ-7-10-A, 144.8mm Body Length, M10 Thread Size

RS Stock No.: 271-7461Brand: FestoManufacturers Part No.: YSRWJ-7-10-A
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

Festo

Thread Size

M10

Body Length

144.8mm

Overall Length

154.8mm

Connection Type

M10 x 1

Shock Absorber Type

Stopper Nut

Country of Origin

Germany

Stock information temporarily unavailable.

€ 319.00

€ 319.00 Each (Exc. Vat)

€ 389.18

€ 389.18 Each (inc. VAT)

Festo Shock Absorber, YSRWJ-7-10-A, 144.8mm Body Length, M10 Thread Size

€ 319.00

€ 319.00 Each (Exc. Vat)

€ 389.18

€ 389.18 Each (inc. VAT)

Festo Shock Absorber, YSRWJ-7-10-A, 144.8mm Body Length, M10 Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M10

Body Length

144.8mm

Overall Length

154.8mm

Connection Type

M10 x 1

Shock Absorber Type

Stopper Nut

Country of Origin

Germany