Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FIBET Circular M12 Anti Vibration Mount, Bell Mount with 267daN Compression Load

RS tootekood: 201-2335Bränd: FIBETTootja Part nr.: CFBMH783012M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M12

Diameter

78mm - 135mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

267daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 29,40

€ 29,40 tk (ilma käibemaksuta)

€ 35,87

€ 35,87 tk (koos käibemaksuga)

FIBET Circular M12 Anti Vibration Mount, Bell Mount with 267daN Compression Load

€ 29,40

€ 29,40 tk (ilma käibemaksuta)

€ 35,87

€ 35,87 tk (koos käibemaksuga)

FIBET Circular M12 Anti Vibration Mount, Bell Mount with 267daN Compression Load
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 29,40
5 - 9€ 28,00
10+€ 26,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FIBET

Anti Vibration Mount Type

Bell Mount

Thread Size

M12

Diameter

78mm - 135mm

Foot Height

30mm

Overall Height

30mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

267daN

Metalwork

Zinc Plated Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

China