FIBET Rubber Bush FBNS1228.3238

RS tootekood: 298-2926Bränd: FIBETTootja Part nr.: FBNS1228.3238
brand-logo
Kuva kõik kategoorias Bonded Bushes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FIBET

Inside Diameter

12mm

Outside Diameter

28mm

Outer Length

38mm

Inner Length

32mm

Päritoluriik

Italy

Toote üksikasjad

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.

Lao andmed ajutiselt ei ole saadaval.

€ 53,20

€ 13,30 tk (pakis 4) (ilma käibemaksuta)

€ 64,90

€ 16,226 tk (pakis 4) (koos käibemaksuga)

FIBET Rubber Bush FBNS1228.3238

€ 53,20

€ 13,30 tk (pakis 4) (ilma käibemaksuta)

€ 64,90

€ 16,226 tk (pakis 4) (koos käibemaksuga)

FIBET Rubber Bush FBNS1228.3238
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
4 - 16€ 13,30€ 53,20
20 - 36€ 12,90€ 51,60
40+€ 12,00€ 48,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

FIBET

Inside Diameter

12mm

Outside Diameter

28mm

Outer Length

38mm

Inner Length

32mm

Päritoluriik

Italy

Toote üksikasjad

Metal-to-Rubber Bonded Bushes

Anti-vibration bushes (also known as 'silent bushes') manufactured from natural rubber and plated mild steel, designed to provide protection against vibration and shock in all attitudes. These bushes are designed to avoid wear and remove the need for lubrication of bearings, thus providing a maintenance-free life.