Finder Panel Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, SPST

RS tootekood: 386-3236Bränd: FinderTootja Part nr.: 13718230
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

10A

Terminal Type

Screw

Maximum Switching Voltage AC

230V ac

Length

50mm

Coil Power

1.5W

Life

100000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Series

13 Series

Maximum Operating Temperature

+60°C

Depth

22mm

Height

49.5mm

Maximum Switching Power AC

2.3 kVA

Toote üksikasjad

1371 series silent electronic impulse switches

Approvals

EC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder Trailing Edge Dimmer 230 V, 1-Channel
€ 63,54tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Finder Panel Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, SPST

P.O.A.

Finder Panel Mount Non-Latching Relay, 230V ac Coil, 10A Switching Current, SPST
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder Trailing Edge Dimmer 230 V, 1-Channel
€ 63,54tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

10A

Terminal Type

Screw

Maximum Switching Voltage AC

230V ac

Length

50mm

Coil Power

1.5W

Life

100000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Series

13 Series

Maximum Operating Temperature

+60°C

Depth

22mm

Height

49.5mm

Maximum Switching Power AC

2.3 kVA

Toote üksikasjad

1371 series silent electronic impulse switches

Approvals

EC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Finder Trailing Edge Dimmer 230 V, 1-Channel
€ 63,54tk (ilma käibemaksuta)